Reference Only

W2232-00

Obsolete
Circuit Board Hardware - PCB STANDOFF INSULATOR STANYL

Manufacturer:

Mfr Part:
W2232-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductInsulators
Outside Diameter5 mm
MaterialBrass
PlatingTin over Nickel
Product TypeCircuit Board Hardware - PCB
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?