Reference Only
W2332-00
Obsolete
Standoffs & Spacers STANDOFF INSULATOR STANYL
Datasheet
W2332-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Hex | |
| Thread Size | M3 | |
| Length | 25.8 mm | |
| Material | Brass | |
| Outside Diameter | 6.45 mm | |
| Plating | Tin | |
| Gender | Female | |
| Color | Black | |
| Inside Diameter | 3.55 mm | |
| Mounting Hole Size | 3.55 mm | |
| Product Type | Standoffs, Spacers & Supports | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?