Reference Only
W24R470JBLF
Wirewound Resistors - Through Hole .47ohm 14watt 5%.
Datasheet
W24R470JBLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 470 mOhms | |
| Power Rating | 14 W | |
| Voltage Rating | 750 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 75 PPM / C | |
| Length | 53.5 mm | |
| Width | 8 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | W20 | |
| Packaging | Bulk | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Vitreous Enamel | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | W24-R470JI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,38 € | 476,00 € | |
| 2,12 € | 530,00 € | |
| 1,96 € | 4.900,00 € | |
| 1,82 € | 9.100,00 € |
Need more?