Reference Only
W2S101-40M/51S-3.5
New Product
Screws & Fasteners M1 pan head screws, 3.5mm.
Datasheet
W2S101-40M/51S-3.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Thread Size | M1 | |
| Length | 3.5 mm | |
| Screw Head | Pan Head | |
| Product Type | Screws & Fasteners | |
| Series | SMPX | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 715 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,556 € | 397,54 € | |
| 0,529 € | 529,00 € | |
| 0,511 € | 1.277,50 € | |
| 0,492 € | 2.460,00 € |
Need more?