Reference Only
W2S101-40ML3-02
RF Connectors / Coaxial Connectors SMPS (M) Vertical Mount Connector 1x2.
Datasheet
W2S101-40ML3-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMPS | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 110 GHz | |
| Termination Style | Twist On | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | PCB Mount | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Vertical PCB Mount | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Frequency | 0 Hz to 110 GHz | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Plastic | |
| Isolation | Non-Isolated | |
| Mating Cycles | 10000 Cycle | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMPX | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V | |
| Part # Aliases | W2S101-40ML4-02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 192,30 € | 576,90 € | |
| 163,46 € | 1.634,60 € | |
| 153,26 € | 3.831,50 € | |
| 145,94 € | 7.297,00 € |
Need more?