Reference Only
W3095-K
Antenna Development Tools Evaluation Kit for W3095 Antennas
Datasheet
W3095-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Kits | |
| Frequency | 1.56 GHz to 1.61 GHz, 2.4 GHz to 2.485 GHz, 4.9 GHz to 5.925 GHz | |
| Tool Is For Evaluation Of | W3095 | |
| Protocol - GPS, GLONASS | GPS, Glonass, Beidou | |
| Protocol - WiFi - 802.11 | WiFi - IEEE 802.11 a/b/g/n | |
| Packaging | Bulk | |
| For Use With | Ceramic Chip Antenna | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8529109500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?