Reference Only
W3223
Antennas Ant Cer GPS/GLONASS 25x25x4 Pin.
Datasheet
W3223 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.575 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 4 dBic | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.57542 GHz, 1.602 GHz | |
| Application | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 4 mm | |
| Packaging | Tray | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8529106900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,11 € | 1.899,00 € | |
| 2,09 € | 2.090,00 € | |
| 2,04 € | 5.100,00 € |
Need more?