Reference Only
W33-T2N1Q-15
Circuit Breakers 15A 2-P Black Rocker P1 & P2 Trip QC.
Datasheet
W33-T2N1Q-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Series | W33 | |
| Product | Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 15 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 50 VDC | |
| Number of Poles | 2 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Height | 42.93 mm | |
| Length | 43.79 mm | |
| Mounting Style | Snap-In | |
| Product Type | Thermal Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 50 V | |
| Width | 21.59 mm | |
| Part # Aliases | 3-1393248-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium oxide (1306-19-0) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?