
W3326
Antennas .
Datasheet
W3326 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Minimum Frequency | 791 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), Cat-M1 | |
| Mechanical Style | Chip | |
| Style | Rectangular | |
| Gain | 0.6 dBi, 2.3 dBi | |
| Bandwidth | 169 MHz, 460 MHz | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 875.5 MHz, 1.94 GHz | |
| Application | Connected Devices, High and Low Bands, Sensors | |
| Length | 20 mm | |
| Width | 7 mm | |
| Height | 1.5 mm | |
| Packaging | Reel | |
| Frequency Range | 791 MHz to 960 MHz, 1.71 GHz to 2.17 GHz | |
| Moisture Sensitive | Yes | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,06 € | 7.650,00 € |
Need more?