Reference Only
W3544B
Antennas Penta Band Antenna Hybrid PCB GSM/3G.
Datasheet
W3544B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | |
| Protocol - WiFi - 802.11 | LoRaWAN, SigFox | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 1.9 dB, 1 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | |
| Application | Cellular Applicatins | |
| Length | 26 mm | |
| Width | 7.65 mm | |
| Height | 3 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529109500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?