Reference Only

W4000D197

Antennas Active GPS Antenn 5m cable MMCX connecto.

Manufacturer:

Mfr Part:
W4000D197

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductIndoor Antennas
TypeActive Antenna
Maximum Frequency1.57 GHz
Protocol - GPS, GLONASSBEIDOU, Galileo, GPS
Mechanical StyleModule
StylePuck
Gain26 dB
Impedance50 Ohms
VSWR1.5:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMMCX Male
Center Frequency1.575 GHz
ApplicationVehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications.
Length5.45 mm
Cable Type5 M RG174
SeriesW4000
PackagingBulk
Cable Length5 m
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
TARIC8529109500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 126 / Multiples: 1)
Quantity Unit PriceExt. Price
8,54 €1.076,04 €
Need more?
Contact Us