Reference Only
W57EYW
Multi-Color LEDs RED/YELLOW DIFFUSED.
Datasheet
W57EYW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 3/4 (5 mm) | |
| Illumination Color | Red, Yellow | |
| Wavelength/Color Temperature | 625 nm, 588 nm | |
| Viewing Angle | 60 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 2.1 V | |
| Power Rating | 105 mW, 105 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Height | 8.6 mm | |
| Length | 5.9 mm | |
| Luminous Intensity | 30 mcd, 10 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 5.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,326 € | 4,56 € | |
| 0,218 € | 21,80 € | |
| 0,156 € | 78,00 € | |
| 0,132 € | 132,00 € | |
| 0,128 € | 256,00 € | |
| 0,12 € | 600,00 € | |
| 0,113 € | 1.130,00 € |
Need more?