Reference Only
W58-X1008-20
Circuit Breakers W58-X1008-20 CIRCUIT BREAKER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Series | W58 | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal Magnetic | |
| Current Rating | 20 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 50 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Push to Reset | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Compliance | UL; CSA | |
| Height | 34.93 mm | |
| Length | 34.93 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Thermal Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating | 250 VAC, 50 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536201090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?