Reference Only
W6102B0100
Antennas .
Datasheet
W6102B0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | MIMO | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.9 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), DSRC | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM, U-NII | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 2 dBi, 6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Application | Wireless Applications, ISM Applications, DSRC, Routers, Gateways, Security, Transportation, M2M, IoT Devices | |
| Length | 100 mm | |
| Width | 50 mm | |
| Height | 27 mm | |
| Cable Type | 100 mm RF1.13 x 2 | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?