Reference Only

W67-X2Q12-7

Circuit Breakers CIRCUIT BREAKER SWITCH 7A WHITE.

Manufacturer:

Mfr Part:
W67-X2Q12-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
SeriesW6
ProductHydraulic Magnetic Circuit Breakers
TypeHydraulic Magnetic
Current Rating7 A
Voltage Rating AC277 VAC
Number of Poles1 Pole
Actuator TypeToggle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
ComplianceVDE
Height50.8 mm
Length51.89 mm
Mounting StylePanel Mount
Product TypeMagnetic Circuit Breakers M6/W6 - Compact Size
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating240 VAC, 415 VAC
Width19.05 mm
Part # Aliases6-1393252-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 144 / Multiples: 1)
Quantity Unit PriceExt. Price
60,02 €8.642,88 €
Need more?