Reference Only

W67-X2Q52-15

Circuit Breakers CIRCUIT BREAKER SWITCH 15A WH.

Manufacturer:

Mfr Part:
W67-X2Q52-15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
SeriesW6
ProductHydraulic Magnetic Circuit Breakers
TypeHydraulic Magnetic
Current Rating15 A
Voltage Rating DC65 VDC
Number of Poles1 Pole
ActuatorToggle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
Height50.8 mm
Length51.89 mm
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating65 VDC
Width19.05 mm
Part # Aliases8-1393252-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?