Reference Only

W67-X5Q110-15

Circuit Breakers M6/M7/M9/W6/W7

Manufacturer:

Mfr Part:
W67-X5Q110-15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
SeriesW6
ProductHydraulic Magnetic Circuit Breakers
TypeHydraulic Magnetic
Current Rating15 A
Voltage Rating AC277 VAC
Number of Poles1 Pole
ActuatorToggle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Part # Aliases1393253-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?