Reference Only
W7882-9PG-300
Standard Circular Connector Pnl Mnt 9P M Sldr Cont w/o Epoxy.
Datasheet
W7882-9PG-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 15.5 mm | |
| Height | 23.5 mm | |
| IP Rating | IP67 | |
| Series | Mini-Con-X | |
| Packaging | Bulk | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Mini-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,91 € | 1.091,00 € |
Need more?