Reference Only
WA-2R-A21
Basic / Snap Action Switches SP-NO CIR 20A 250Vac PIN PLGR ACTR B SW.
Datasheet
WA-2R-A21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Large | |
| Contact Form | SPST | |
| Actuator | Plunger | |
| Current Rating | 20 A | |
| Voltage Rating AC | 250 VAC | |
| Operating Force | 3.89 N to 6.12 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,79 € | 167,90 € | |
| 16,30 € | 407,50 € | |
| 15,55 € | 777,50 € | |
| 14,62 € | 1.462,00 € | |
| 14,27 € | 3.567,50 € | |
| 13,80 € | 6.900,00 € |
Need more?