Reference Only
WA-2RV178-A2
Basic / Snap Action Switches BASIC SW SPNC 20A 250Vac STR Actuator.
Datasheet
WA-2RV178-A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Large | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Actuator | Lever | |
| Current Rating | 20 A | |
| Voltage Rating AC | 250 VAC | |
| Operating Force | 2.5 oz | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,70 € | 207,00 € | |
| 19,58 € | 489,50 € | |
| 18,86 € | 943,00 € | |
| 16,51 € | 1.651,00 € |
Need more?