Reference Only
WCM.30.01D151
New Product
Antennas WCM.30 Wi-Fi/ISM (5-5.9 GHz) IP67 Connector Mount Antenna 78.8 mm RG-402 with RP-SMA(M)ST Connectors
Datasheet
WCM.30.01D151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | RC Drone FPV Antenna | |
| Minimum Frequency | 5 GHz | |
| Maximum Frequency | 5.925 GHz | |
| Gain | 4.82 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Plug | |
| Length | 108 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-402 | |
| Packaging | Bulk | |
| Frequency Range | 5 GHz to 5.925 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?