Reference Only
WD-1-DH-GR2530
Wire Ducting & Raceways WD-1-DH-GR2530.
Datasheet
WD-1-DH-GR2530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Thermoplastic (TP) | |
| Color | Gray | |
| Length | 2 m | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1SET411101R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 46 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,67 € | 628,82 € | |
| 13,21 € | 1.215,32 € | |
| 12,48 € | 3.444,48 € | |
| 12,12 € | 6.132,72 € |
Need more?