Reference Only
WD-1-DH-GR4040
Wire Ducting & Raceways WD-1-DH-GR4040.
Datasheet
WD-1-DH-GR4040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Thermoplastic (TP) | |
| Color | Gray | |
| Length | 2 m | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1SET411104R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,97 € | 455,28 € | |
| 18,36 € | 881,28 € | |
| 17,75 € | 2.130,00 € | |
| 16,76 € | 4.424,64 € | |
| 16,28 € | 8.205,12 € |
Need more?