Reference Only
WD-1-RT-1006
Wire Ducting & Raceways WD-1-RT-1006.
Datasheet
WD-1-RT-1006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wire Retainer | |
| Material | Thermoplastic (TP) | |
| Color | Black | |
| Length | 93 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1SET411309R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,17 € | 21,70 € | |
| 1,90 € | 190,00 € | |
| 1,66 € | 498,00 € | |
| 1,62 € | 972,00 € | |
| 1,38 € | 1.656,00 € | |
| 1,29 € | 3.483,00 € | |
| 1,24 € | 6.324,00 € |
Need more?