Reference Only
WD-1-RT-1008
Wire Ducting & Raceways WD-1-RT-1008.
Datasheet
WD-1-RT-1008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wire Retainer | |
| Material | Thermoplastic (TP) | |
| Color | Black | |
| Length | 93 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1SET411313R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,40 € | 24,00 € | |
| 2,11 € | 211,00 € | |
| 1,84 € | 441,60 € | |
| 1,79 € | 859,20 € | |
| 1,53 € | 1.836,00 € | |
| 1,43 € | 3.775,20 € | |
| 1,37 € | 6.904,80 € |
Need more?