Reference Only
WD2M144WB1R300
End of Life
PCI Express / PCI Connectors 144P Docking Plug PCI Express 17.9mm
Datasheet
WD2M144WB1R300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Number of Positions | 144 Position | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Description/Function | Docking connector compatible for PCI Express | |
| Height | 11.6 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?