Reference Only
WDBR320RKI
Thick Film Resistors - Through Hole 20 ohm 10% 3.5kW Solder Pad Only.
Datasheet
WDBR320RKI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | WDBR | |
| Resistance | 20 Ohms | |
| Power Rating | 260 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 600 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 101.6 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 0.9 mm | |
| Product | Power Resistors | |
| Width | 70 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,42 € | 8.084,00 € |
Need more?