Reference Only
WDPD.2458.B
Antenna Development Tools 2.4-5.8GHz Pasv Ptch 25mm on Eval Board
Datasheet
WDPD.2458.B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz | |
| Tool Is For Evaluation Of | WDP.2458.25.4.B.02 | |
| Protocol - WiFi - 802.11 | WiFi | |
| Packaging | Bulk | |
| Dimensions | 70 mm x 70 mm x 0.8 mm | |
| For Use With | Dual Band Embedded Ceramic Patch Antenna | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| TARIC | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?