Reference Only
WHBR75FET
Wirewound Resistors - Through Hole 1W 0.75 ohms 1%.
Datasheet
WHBR75FET DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 750 mOhms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 90 PPM / C | |
| Length | 7 mm | |
| Diameter | 3.3 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | WH/WN | |
| Packaging | Reel | |
| Lead Diameter | 0.6 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Molded | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Miniature Molded Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,488 € | 1.952,00 € | |
| 0,464 € | 4.640,00 € |
Need more?