Reference Only
WHS-656
Power Supplies - Chassis Mount water cooling plate for PHP-3500 Series.
Datasheet
WHS-656 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Industry | Industrial | |
| Length | 380 mm (14.961 in) | |
| Width | 140.4 mm (5.528 in) | |
| Height | 12 mm (0.472 in) | |
| Series | PHP-3500 | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 152,56 € | 152,56 € | |
| 151,05 € | 755,25 € | |
| 149,77 € | 1.497,70 € | |
| 148,61 € | 2.972,20 € | |
| 146,25 € | 7.312,50 € |
Need more?