
WK-S-1
Adhesive Tapes .
Datasheet
WK-S-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Self Bonding | |
| Material | Silicone Elastomer | |
| Adhesive Type | Silicone | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length - in | 5 yd | |
| Length - mm | 4.57 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.762 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,91 € | 403,65 € | |
| 24,62 € | 615,50 € | |
| 22,90 € | 1.145,00 € | |
| 21,36 € | 2.136,00 € | |
| 19,55 € | 4.887,50 € |
Need more?