Reference Only
WK-S-2
Adhesive Tapes .
Datasheet
WK-S-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Self Bonding | |
| Material | Silicone Elastomer | |
| Adhesive Type | Silicone | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length - in | 5 yd | |
| Length - mm | 4.57 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.762 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 74 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,32 € | 2.317,68 € | |
| 29,78 € | 2.978,00 € | |
| 28,86 € | 7.215,00 € |
Need more?
Available Regional Inventory
12 available now at tti.com