Reference Only

WKO680MCPCF0KR

Obsolete
Safety Capacitors 68pF 20% Y5S

Manufacturer:

Mfr Part:
WKO680MCPCF0KR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance68 pF
Voltage Rating AC440 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5S
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesWKO
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1 440 VAC/Y2 300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?