Reference Only
WLCA12-2N
Limit Switches LIMIT SWITCH.
Datasheet
WLCA12-2N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Roller Lever | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 13.34 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Type | Two-Circuit Limit Switch | |
| Actuator Style | Roller Lever | |
| Product Type | Limit Switches | |
| Series | WL | |
| Subcategory | Switches | |
| Part # Aliases | WLCA122N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 177,99 € | 177,99 € | |
| 169,74 € | 1.697,40 € | |
| 165,17 € | 4.129,25 € | |
| 165,14 € | 8.257,00 € |
Need more?