Reference Only
WLCA2-2NTH-N
Limit Switches .
Datasheet
WLCA2-2NTH-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Side | |
| Current Rating | 6 A, 10 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Life | 15000000 Cycle | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 5 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Part # Aliases | WLCA22NTHN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 185,25 € | 185,25 € | |
| 155,59 € | 1.555,90 € | |
| 144,31 € | 3.607,75 € | |
| 136,31 € | 6.815,50 € |
Need more?