Reference Only
WLG2-LD-M1GJ 0.3M
Limit Switches LS HI-SENS RLR LVR L ED PREWIRE.
Datasheet
WLG2-LD-M1GJ 0.3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Operating Force | 9.81 N | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| Actuator Style | Lever | |
| Product Type | Limit Switches | |
| Series | WL | |
| Subcategory | Switches | |
| Part # Aliases | WLG2LDM1GJ03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 275,06 € | 275,06 € | |
| 259,90 € | 2.599,00 € | |
| 251,94 € | 6.298,50 € |
Need more?