Reference Only
WLPD.4958.12.4.A.02
Antenna Development Tools Embedded High Gain Patch Pin Fed Ant.
Datasheet
WLPD.4958.12.4.A.02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 4.9 GHz to 5.8 GHz | |
| Tool Is For Evaluation Of | WLP.4958.12.4.A.02 | |
| Protocol - WiFi - 802.11 | WiFi | |
| Packaging | Bag | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?