Reference Only
WM.80.B.305111
Antennas Cyclops WM.80.B 169MHz 0dBi Wall Mount Flexible Whip
Datasheet
WM.80.B.305111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Maximum Frequency | 169 MHz | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | 0 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Monopole | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Application | ISM | |
| IP Rating | IP67 | |
| Cable Type | CFD-200 | |
| Series | Cyclops | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Wavelength | 1/4 Wave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?