Reference Only
WMA.01.301151
Obsolete
Antennas
Datasheet
WMA.01.301151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Modules | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Module | |
| Style | Panel | |
| Gain | 3 dBi | |
| VSWR | 1.92:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Termination Style | RP-SMA Male | |
| Antenna Connector Type | RP-SMA Male | |
| Application | WiFi, ISM, ZigBee, WLAN, Bluetooth | |
| Length | 105 mm | |
| Width | 93 mm | |
| Height | 31 mm | |
| IP Rating | IP65 | |
| Cable Type | RG-174 | |
| Cable Length | 3 m | |
| Polarization | Linear - Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?