Reference Only
WMHP100-1R0J
Thick Film Resistors - Through Hole 100W 1 Ohms 5% HS MOUNT HI PWR RES.
Datasheet
WMHP100-1R0J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | WMHP | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 480 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,03 € | 4.334,40 € | |
| 9,00 € | 4.590,00 € | |
| 8,73 € | 8.904,60 € |
Need more?