Reference Only
WMPH2
Racks & Rack Cabinet Accessories 20" RACK SPACE.
Datasheet
WMPH2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Cable Managers | |
| Type | Dual-Sided | |
| Color | Black | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999061 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,99 € | 93,99 € | |
| 92,45 € | 924,50 € | |
| 90,92 € | 2.273,00 € | |
| 89,37 € | 4.468,50 € | |
| 87,85 € | 8.785,00 € |
Need more?