Reference Only
WMRR124F-2
Wireless Charging Coils 11.5uH 240mA DCR=1.2Ohms 10%.
Datasheet
WMRR124F-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Wireless Charging Coils | |
| Series | WR | |
| Inductance | 11.5 uH | |
| Function | Receiver | |
| Maximum DC Resistance | 1.2 Ohms | |
| Tolerance | 10 % | |
| Number of Coils | 1 Coil, 1 Layer | |
| Length | 22.6 mm | |
| Width | 14 mm | |
| Height | 0.15 mm | |
| Packaging | Tray | |
| Current Rating | 240 mA | |
| Lead Length | 25 mm | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging | |
| Part # Aliases | CWMRR124F-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,90 € | 3.800,00 € | |
| 1,87 € | 4.675,00 € |
Need more?