
WOI1A00A
Obsolete
Control Stations Wireless
Datasheet
WOI1A00A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Control Stations | |
| Type | Wireless | |
| Current Rating | 30 mA | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Contact Form | 1NO | |
| Height | 149.05 mm | |
| Length | 85 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product | Wireless Industrial Pushbutton Switch | |
| Voltage Rating AC | 3.6 VDC | |
| Width | 79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8526925000 |
| TARIC | 8526920090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?