Reference Only
WP-127111-10-9
Labels & Industrial Warning Signs WP .5/.437" LABEL PRICE PER LABEL.
Datasheet
WP-127111-10-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Rolls | |
| Type | Adhesive | |
| Material | Polyester | |
| Color | White | |
| Packaging | Roll | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | A57019-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 300.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,013 € | 3.900,00 € |
Need more?
Available Regional Inventory
250.000 available now at tti.com