Reference Only
WP-254064-10-9
Labels & Industrial Warning Signs WP 1/.25" LABEL PRICE PER LABEL.
Datasheet
WP-254064-10-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | White | |
| Width | 6.4 mm | |
| Length | 25.4 mm | |
| Description/Function | 10000 per package | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Labels | |
| Series | WP | |
| Size | 25.4 mm x 6.4 mm | |
| Subcategory | Supplies | |
| Part # Aliases | C31369-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,049 € | 490,00 € |
Need more?
Available Regional Inventory
100.000 available now at tti.com