Reference Only
WP119SURKCGKWT
Multi-Color LEDs Red/Grn 170/25mcd 635/574nm Diffused.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | Through Hole | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 635 nm, 574 nm | |
| Viewing Angle | 110 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.95 V, 2.1 V | |
| Power Rating | 105 mW, 170 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2 mm x 5 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Height | 7 mm | |
| Length | 5 mm | |
| Luminous Intensity | 170 mcd, 25 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20.000 / Multiples: 20.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,195 € | 3.900,00 € | |
| 0,188 € | 7.520,00 € |
Need more?