
WP133CB/2ID
Single Color LEDs HE Red 625nm 5mcd 2 elements.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Wavelength/Color Temperature | 625 nm | |
| Luminous Intensity | 5 mcd | |
| Illumination Color | Red | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,695 € | 6,95 € | |
| 0,508 € | 50,80 € | |
| 0,423 € | 211,50 € | |
| 0,397 € | 397,00 € | |
| 0,372 € | 930,00 € | |
| 0,355 € | 1.775,00 € | |
| 0,328 € | 3.280,00 € |
Need more?