Reference Only
WP138A8QMP/ID/TG
LED Circuit Board Indicators Red 625nm Diffused SMD 20mcd.
Datasheet
WP138A8QMP/ID/TG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| LED Size | 3.4 mm | |
| Luminous Intensity | 20 mcd | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | Tinted, Diffused | |
| Packaging | Reel | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,283 € | 5.660,00 € | |
| 0,274 € | 6.850,00 € |
Need more?