Reference Only
WP1533AA/GD14V-W152
Panel Mount Indicator Lamps Green 568nm 25mcd Diffused Panel Mount
Datasheet
WP1533AA/GD14V-W152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Panel Mount Indicator Lamps | |
| Product | Indicators | |
| Lens Color | Green | |
| Mounting Hole Size | 6 mm | |
| Packaging | Bulk | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Mounting Style | Snap-In | |
| Product Type | Panel Mount Indicator Lamps | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?