Reference Only
WP1533AA/ID-W152
Panel Mount Indicator Lamps Red 625nm 30mcd Diffused Panel Mount.
Datasheet
WP1533AA/ID-W152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Panel Mount Indicator Lamps | |
| Product | Panel Mount Indicators | |
| Lens Color | Red | |
| Mounting Hole Size | 6.35 mm | |
| Packaging | Bulk | |
| Lens Shape | Dome | |
| Mounting Style | Panel Mount | |
| Product Type | Panel Mount Indicator Lamps | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,35 € | 675,00 € | |
| 1,29 € | 1.290,00 € | |
| 1,23 € | 3.075,00 € | |
| 1,18 € | 5.900,00 € |
Need more?